Etal P1165 technical specifications.
| Package/Case | 100 |
| Current Rating | 100uA |
| Insertion Loss | 1.5dB |
| Pin Diameter | 0.65mm |
| Reach SVHC Compliant | No |
| Turns Ratio | 1:1 |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Etal P1165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
