
General purpose chip antenna for 2.4GHz and 4.9GHz operation. Features a compact, stamped metal construction with a black finish. Designed for surface mount applications with solder termination. Offers multi-band performance with four distinct operating bands.
Ethertronics 1000423 technical specifications.
| Color | Black |
| Height | 0.279inch |
| Mount | Surface Mount |
| Number of Bands | 4 |
| Package Quantity | 54 |
| Packaging | Bulk |
| Series | Prestta™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics 1000423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.