
Ethertronics 1000615-A technical specifications.
| Height | 0.033inch |
| Mount | Adhesive |
| Number of Bands | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Prestta™ |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics 1000615-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
