
Ethertronics 1001312 technical specifications.
| Height | 2.165inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Termination | Solder |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics 1001312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.