Ethertronics 1001826 technical specifications.
| Height | 0.031inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Prestta™ |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics 1001826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.