Ethertronics 1002428 technical specifications.
| Package/Case | Ceramic |
| Height | 0.157inch |
| Mount | Through Hole, Adhesive |
| Number of Bands | 3 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics 1002428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.