Ethertronics GB04001 technical specifications.
| Package/Case | Metal |
| Frequency | 2.4GHz |
| Height | 0.118inch |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Termination | Solder |
| VSWR | 2.1 |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics GB04001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.