Ethertronics M032100 technical specifications.
| Height | 0.052inch |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Savvi™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics M032100 to view detailed technical specifications.
No datasheet is available for this part.