
Ethertronics M420310 technical specifications.
| Height | 0.043inch |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Savvi™ |
| Termination | Solder |
| VSWR | 3 |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics M420310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.