Ethertronics M830110-1K technical specifications.
| Package/Case | Ceramic |
| Height | 0.051inch |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Savvi™ |
| Termination | Solder |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics M830110-1K to view detailed technical specifications.
No datasheet is available for this part.