
Ethertronics M830310 technical specifications.
| Height | 0.051inch |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics M830310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
