Ethertronics P522303 technical specifications.
| Height | 0.319inch |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 5 |
| Package Quantity | 88 |
| Packaging | Tray |
| Series | Prestta™ |
| Termination | Solder |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Ethertronics P522303 to view detailed technical specifications.
No datasheet is available for this part.