Surface mount chip antenna, 5-band cellular operation, low profile design with 3mm height. Features 2W max power dissipation and solder termination. VSWR is 2.5, packaged in cut tape.
Ethertronics P522304 technical specifications.
| Height | 0.126inch |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Bands | 5 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Prestta™ |
| Termination | Solder |
| VSWR | 2.5 |
| RoHS | Not Compliant |
Download the complete datasheet for Ethertronics P522304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.