ETI Systems D01/6A/GL technical specifications.
| Body Diameter | 11mm |
| Fuse Current | 6A |
| Fuse Size | D01 |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems D01/6A/GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.