
ETI Systems J3R-I-5K technical specifications.
| Actuator Type | Rocker |
| Linearity | 3% |
| Packaging | Bulk |
| Resistance | 5kR |
| Weight | 0.7oz |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems J3R-I-5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
