ETI Systems LCP15S-20-10K technical specifications.
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | LCP15 |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems LCP15S-20-10K to view detailed technical specifications.
No datasheet is available for this part.