ETI Systems LHK15-30-S technical specifications.
| Linearity | 0.5% |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Series | LHK15 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems LHK15-30-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.