
ETI Systems LO20C-50-10K technical specifications.
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | LO20C |
| Termination | Screw |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems LO20C-50-10K to view detailed technical specifications.
No datasheet is available for this part.
