
ETI Systems MB25B technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Diameter | 1.02inch |
| Material | Aluminium |
| Number of Turns | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MB25L |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems MB25B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.