ETI Systems SP22B-3349-1K technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems SP22B-3349-1K to view detailed technical specifications.
No datasheet is available for this part.