
ETI Systems SP22E-HT-10K technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | SP22E |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems SP22E-HT-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.