ETI Systems SW22D-2922-10K technical specifications.
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for ETI Systems SW22D-2922-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.