Etri 125LG0181001 technical specifications.
| Voltage Rating | 220V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2200|2500r/min |
| Maximum Airflow | 74.2|84.8CFM |
| Maximum Pressure | 0.197inH2O|0.216inH2O |
| Noise Level | 38|40.5dB |
| Line Current | 0.11|0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.9mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Etri 125LG0181001 to view detailed technical specifications.
No datasheet is available for this part.