Etri 141LS-0281-010 technical specifications.
| Voltage Rating | 220V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2800|3200r/min |
| Maximum Airflow | 89.04|101.76CFM |
| Maximum Pressure | 0.33inH2O|0.37inH2O |
| Noise Level | 44.5|49.5dB |
| Line Current | 0.095|0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.9mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etri 141LS-0281-010 to view detailed technical specifications.
No datasheet is available for this part.