This 115V AC fan features a nominal speed of 2800 to 3200 RPM and maximum airflow of 89.04 to 101.76 CFM. It operates within a temperature range of -10 to 70 degrees Celsius and is equipped with ball bearings for smooth operation. The fan is designed for flange mounting and is suitable for general use in thermal management applications.
Etri 141LS0282010 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2800|3200r/min |
| Maximum Airflow | 89.04|101.76CFM |
| Maximum Pressure | 0.33inH2O|0.37inH2O |
| Noise Level | 44.5|49.5dB |
| Line Current | 0.16|0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.9mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etri 141LS0282010 to view detailed technical specifications.
No datasheet is available for this part.