Etri 141LT0281010 technical specifications.
| Voltage Rating | 220V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2200|2400r/min |
| Maximum Airflow | 69.96|74.2CFM |
| Maximum Pressure | 0.16inH2O|0.14inH2O |
| Noise Level | 35|38.5dB |
| Line Current | 0.075|0.065A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.9mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etri 141LT0281010 to view detailed technical specifications.
No datasheet is available for this part.