This 24V DC fan has a nominal speed of 5585 RPM and a maximum airflow of 46.62. It operates within a temperature range of -15 to 55 degrees Celsius. The fan features ball bearings and a flange mount design. It is suitable for use in applications with input voltages between 15 and 28 volts.
Etri 146DS2LP11000 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 15 to 28V |
| Category | DC Fan |
| Nominal Speed | 5585r/min |
| Maximum Airflow | 46.62CFM |
| Noise Level | 44dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25.9mm |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Etri 146DS2LP11000 to view detailed technical specifications.
No datasheet is available for this part.