This AC fan has a voltage rating of 220V and operates at a nominal speed of 2800 to 3200 RPM. It is designed for use in AC fan salt fog environments and has a maximum airflow of 212 to 248.04 cubic meters per hour. The fan's noise level is 53 to 57 decibels and it draws a line current of 0.2 to 0.17 amps. The bearings are ball-type and the fan is mounted via a flange mount. The operating temperature range is from -10 to 55 degrees Celsius.
Etri 148VK0281030 technical specifications.
| Voltage Rating | 220V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan Salt Fog |
| Nominal Speed | 2800|3200r/min |
| Maximum Airflow | 212|248.04CFM |
| Noise Level | 53|57dB |
| Line Current | 0.2|0.17A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etri 148VK0281030 to view detailed technical specifications.
No datasheet is available for this part.