Etri 148VP0282030 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan Salt Fog |
| Nominal Speed | 2350|2100r/min |
| Maximum Airflow | 171.72|148.4CFM |
| Noise Level | 50|45.5dB |
| Line Current | 0.12|0.16A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Etri 148VP0282030 to view detailed technical specifications.
No datasheet is available for this part.