Etri 158DL-1LP11-000 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 15V |
| Category | DC Fan |
| Nominal Speed | 1680r/min |
| Maximum Airflow | 57.2CFM |
| Maximum Pressure | 0.09inH2O |
| Noise Level | 29.5dB |
| Line Current | 0.191A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 32mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etri 158DL-1LP11-000 to view detailed technical specifications.
No datasheet is available for this part.