Etri 246DS-2LP11-000 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3250r/min |
| Maximum Airflow | 37.4CFM |
| Maximum Pressure | 0.18inH2O |
| Noise Level | 34dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etri 246DS-2LP11-000 to view detailed technical specifications.
No datasheet is available for this part.