Etri 272DM-2LP11-000 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 14.8CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 26dB |
| Line Current | 0.04A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etri 272DM-2LP11-000 to view detailed technical specifications.
No datasheet is available for this part.