Etri 276DH1LP11000C technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 6000r/min |
| Maximum Airflow | 6.93CFM |
| Noise Level | 28.5dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Etri 276DH1LP11000C to view detailed technical specifications.
No datasheet is available for this part.