The Etri 380DS1LP11000 is a DC fan with a voltage rating of 12V and an operating input voltage range of 7 to 13.8V. It has a nominal speed of 8200 RPM and a maximum airflow of 9.43 CFM. The fan is designed for flange mounting and has a square shape with dimensions of 40 X 40 X 20. It can operate in temperatures ranging from -10 to 70 degrees Celsius.
Etri 380DS1LP11000 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 8200r/min |
| Maximum Airflow | 9.43CFM |
| Maximum Pressure | 0.35inH2O |
| Noise Level | 30.5dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etri 380DS1LP11000 to view detailed technical specifications.
No datasheet is available for this part.