Etri 75GK026AC11 technical specifications.
| Voltage Rating | 110|220V |
| Operating Frequency | 50Hz |
| Category | AC Fan |
| Nominal Speed | 1350r/min |
| Maximum Airflow | 583CFM |
| Noise Level | 54dB |
| Line Current | 0.61A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Etri 75GK026AC11 to view detailed technical specifications.
No datasheet is available for this part.