Etri 99XM0182000 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan Salt Fog |
| Nominal Speed | 1500|1800r/min |
| Maximum Airflow | 16.95|21.19CFM |
| Noise Level | 21|25.5dB |
| Line Current | 0.075|0.065A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Etri 99XM0182000 to view detailed technical specifications.
No datasheet is available for this part.