The CL201212-68N-G is a high frequency wirewound inductor from Etronic Team, featuring a ceramic core and unshielded protection style. With an inductance of 0.068uH and a tolerance of 2%, this inductor is suitable for applications requiring high frequency operation. The maximum DC current and saturation current are both 0.5A, while the maximum DC resistance is 0.38 ohms. The inductor is available in a surface mount 0805 package, measuring 2.16mm in length and 1.52mm in height and depth.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.38Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |