The CL201212-68N-K is an 0805 high frequency chip inductor from Etronic Team. It features a wirewound construction with a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.068uH with a tolerance of 10%. It is designed to operate at a maximum DC current of 0.5A and a maximum saturation current of 0.5A. The device has a minimum quality factor of 60 and a minimum self resonant frequency of 1450MHz. It is suitable for surface mount applications and is available in a 0805 case size.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.38Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |