Inductor High Frequency Chip Unshielded Wirewound 0.068uH 2% 50MHz 65Q-Factor Ceramic 1A 0.2Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |