The CL252016-68N-K is a high frequency chip inductor with a ceramic core and wirewound technology. It has an inductance of 0.068uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 1008. It can handle a maximum DC current of 1A and a maximum saturation current of 1A, with a maximum DC resistance of 0.2 ohms. The inductor has a minimum quality factor of 65 and a minimum self resonant frequency of 1300MHz. It is suitable for high frequency applications and is available from Etronic Team.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |