The WLU201212-68N-F-7 is a high frequency chip inductor from Etronic Team. It features a wirewound technology with a ceramic core material and a 0805 case size. The inductor has a nominal inductance of 0.068uH with a tolerance of 10%. It can handle a maximum DC current of 0.5A and a maximum saturation current of 0.5A. The inductor's maximum DC resistance is 0.4R and its minimum quality factor is 60. It has a minimum self resonant frequency of 1450M and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |