The WLU201212-68N-G-13 is a high frequency chip inductor with a wirewound technology and ceramic core material. It has an inductance of 0.068uH and a tolerance of 2%. The inductor is designed to operate at a maximum DC current of 0.5A and a maximum saturation current of 0.5A. The maximum DC resistance is 0.4. The inductor is available in an 0805 case size with a product length of 2.16mm, height of 1.52mm, and product depth of 1.52mm.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |