The WLU201212-68N-J-13 is a high frequency chip inductor from Etronic Team. It features a wirewound construction with a ceramic core material and a tolerance of 5%. The inductor has an inductance of 0.068uH and a maximum DC current of 0.5A. It is designed to operate at a maximum DC resistance of 0.4 and a minimum quality factor of 60. The inductor is packaged in an 0805 case size with dimensions of 2.16mm in length, 1.52mm in height, and 1.52mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |