The WLU252016-68N-F-B is a high frequency wirewound inductor with a ceramic core material and 0.068uH inductance. It has a tolerance of 10% and a maximum DC current rating of 1A. The inductor has a maximum DC resistance of 0.2 ohms and a minimum quality factor of 65. It measures 2.92mm in length and 2.79mm in depth, with a case size of 1008. The inductor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |