Ettinger 05.03.083 technical specifications.
| Body Length | 8mm |
| Length | 8mm |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 05.03.083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.