Ettinger 05.03.151 technical specifications.
| Body Length | 15mm |
| Body Plating | Zinc |
| Length | 15mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 05.03.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.