Ettinger 05.04.353 technical specifications.
| Body Length | 35mm |
| Height | 35mm |
| Length | 35mm |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 05.04.353 to view detailed technical specifications.
No datasheet is available for this part.