Ettinger 05.17.254 technical specifications.
| Body Length | 5.4mm |
| Length | 5.4mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 05.17.254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.