Ettinger 05.17.364 technical specifications.
| Body Length | 6.1mm |
| Length | 6.1mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 05.17.364 to view detailed technical specifications.
No datasheet is available for this part.