Ettinger 05.28.315 technical specifications.
| Body Length | 15mm |
| Package/Case | 315 |
| Length | 30mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 05.28.315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.